Cart

BMRAFS050515R47MA1

CHILISIN BMRAFS050515R47MA1

image shown is a representation only

CHILISIN

BBUP00100505 120R 2000mA 25%
Supplier: Chilisin Electronics
Matchcode: FEC120R0402
Rutronik No.: FE4712
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0136 $
136.00 $

Prices

10,000 0.0136 $
20,000 0.0122 $
30,000 0.0121 $
40,000 0.012 $
50,000 0.0118 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.055 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?