Cart

BBGK00201209301Y00

CHILISIN BBGK00201209301Y00

image shown is a representation only

CHILISIN

BBGK00201209 300R 700mA 0,18R
Supplier: Chilisin Electronics
Matchcode: FEC300R0805
Rutronik No.: FE4632
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
On request
0.0124 $
248.00 $

Prices

20,000 0.0124 $
40,000 0.0122 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
300 Ohm
Testfrequency
100 MHz
Current I
3000 mA
DCR
0.18 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?