Cart

VS0J471ME077000CE0

CHANG VS0J471ME077000CE0

image shown is a representation only

CHANG

VS 470uF 6,3V 20% 6x8
Supplier: Chang Yang Electronics
Matchcode: HCR470U6,3V
Rutronik No.: KEL20485
Unit Pack: 10000
MOQ: 20000
Packaging: REEL PAP
On request
0.0448 $
896.00 $

Prices

20,000 0.0448 $
30,000 0.0429 $
50,000 0.0403 $

Parameter

C(N)
470 µF
V(N)
6.3 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
282 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
6,3x7,7 mm
Reel step
12 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?