Cart

LE2D680ML200A00CE0

CHANG LE2D680ML200A00CE0

image shown is a representation only

CHANG

LE 68uF 200V 20% 16x20/7,5
Supplier: Chang Yang Electronics
Matchcode: HFRLB68U200V7,5
Rutronik No.: KEL20803
Unit Pack: 200
MOQ: 6400
Packaging: BULK
On request
0.1992 $
1,274.88 $

Parameter

C(N)
68 µF
V(N)
200 V
Style
RADIAL
Rutronik size
16x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
785 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
16x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?