Cart

GR1E471MG160B50CEH

CHANG GR1E471MG160B50CEH

image shown is a representation only

CHANG

GR 470uF 25V 20% 10x16/5,0
Supplier: Chang Yang Electronics
Matchcode: SE470U25V5,0
Rutronik No.: KEL17503
Unit Pack: 500
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0451 $
451.00 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?