Cart

06600

CEP AG 06600

image shown is a representation only

CEP AG

STANDARD BC3 AVL GSM/GPS
Supplier: CEP AG
Matchcode: SBC3 AVL
Rutronik No.: GSM1230
Unit Pack: 1
MOQ: 1
package: TERMINAL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
281.54 $
281.54 $

Prices

1 281.54 $
5 273.38 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
Y Y/N
Voice
FF/EFR/HR
System Int.
9 DSUB
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +75 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
77 mm
Width
67 mm
Height
26 mm
Weight
100 g
Supply Voltage
7-36 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
TERMINAL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Antenna Int.
SMA
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?