Cart

04000

CEP AG 04000

image shown is a representation only

CEP AG

STANDARD BC AVL GSM/GPS
Supplier: CEP AG
Matchcode: SBC AVL
Rutronik No.: GSM1373
Unit Pack: 1
MOQ: 1
package: TERMINAL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
159.41 $
159.41 $

Prices

1 159.41 $
5 156.16 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
Y Y/N
Voice
FF/EFR/HR
System Int.
9 DSUB
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +75 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
74 mm
Width
49 mm
Height
20 mm
Weight
100 g
Supply Voltage
7-36 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
TERMINAL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?