Cart

ZMA00A150L04RC

C&K ZMA00A150L04RC

image shown is a representation only

C&K

DETECT SPDT THT-RA lever 3,9mm
Supplier: C&K Components
Matchcode: ZMA00A150L04RC
Rutronik No.: SWITCH10261
Unit Pack: 1
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8171 $
408.55 $

Prices

500 0.8171 $
1,140 0.7884 $
2,300 0.7741 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Rightangle
Actuator
LEVERLO
Sealing
NO
Mounting
PCB
Operating temp.
-40 to 85 °C
Operating life
300000 cycles
max.Volt/Switch
60 DC V
max.I /Switch
100 mA
Operating force
0.4 N
Ground
No Y/N
Height
6.6 mm
Length
12.8 mm
Width
5.8 mm
Pitch
5.1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85365007000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?