Cart

ZMA00A150L04PC

C&K ZMA00A150L04PC

image shown is a representation only

C&K

DETECT SPDT THT with LEVER
Supplier: C&K Components
Matchcode: ZMA00A150L04PC
Rutronik No.: SWITCH8980
Unit Pack: 1
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5587 $
279.35 $

Prices

500 0.5587 $
650 0.5308 $
1,600 0.5122 $
3,300 0.5028 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Straight
Actuator
LEVER
Sealing
NO
Mounting
PCB
Operating temp.
-25 to 85 °C
Operating life
300000 cycles
max.Volt/Switch
30 DC V
max.I /Switch
100 mA
Operating force
0.5 N
Ground
No Y/N
Height
6.5 mm
Length
12.8 mm
Width
5.8 mm
Pitch
5.1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?