Cart

TP11SHCQE

C&K TP11SHCQE

image shown is a representation only

C&K

Pushbutton ON-MOM THT angled
Supplier: C&K Components
Matchcode: TP11SHCQE
Rutronik No.: SWITCH8274
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
6.55 $
6.55 $

Prices

1 6.55 $
35 5.96 $
65 5.65 $
160 5.45 $
330 5.36 $

Parameter

Termination
THT
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Sealing
IP40
Illuminated
No Y/N
Operating temp.
-30 to 85 °C
Operating life
60000 cycles
max.Volt/Switch
28 DC V
max.I / Switch
1000 mA
Mounting
PCB
Button version
ROUND
Cap included
No Y/N
Dimension
8,1x5,1 mm
Total high/long
H18,1 mm
Actuator size
Dia:2,5 mm
Pitch
2.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?