Cart

TP11SH9ABE

C&K TP11SH9ABE

image shown is a representation only

C&K

Pushbutton ON-MOM THT angled
Supplier: C&K Components
Matchcode: TP11SH9ABE
Rutronik No.: SWITCH8805
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
5.94 $
297.00 $
Article with this quantity is not orderable.

Parameter

Termination
THT
Contact type
SPST
Model Construct
Rightangle
Switch function
OFF-MOM
Mounting
PCB
Sealing
IP40
max.I / Switch
20 mA
max.Volt/Switch
20 DC V
Operating temp.
-30 to 85 °C
Actuator size
3.5 mm
Pitch
2.5 mm
Cap included
No Y/N
Illuminated
No Y/N
Dimension
8,1x5,1 mm
Total high/long
H18,2 mm
Button version
ROUND
Plating
Au
Automotive
NO
Operating life
60000 cycles
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?