Cart

TFS10SP0040C

C&K TFS10SP0040C

image shown is a representation only

C&K

Snapacting 2,0N 10A@250VAC IP65
Supplier: C&K Components
Matchcode: TFS10SP0040C
Rutronik No.: SWITCH9340
Unit Pack: 1600
MOQ: 999999
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.85 $
3,850,000.00 $

Parameter

Termination
Quickcon
Contact type
SPDT
Model Construct
Rightangle
Actuator
Pin
Sealing
IP65
Mounting
Panel
Operating temp.
-40 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
250 VAC V
max.I /Switch
10000 mA
Operating force
2.0 N
Ground
No Y/N
Height
15.9 mm
Length
33.0 mm
Width
10.3 mm
Pitch
5.2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?