Cart

TDA06H0JB1R

C&K TDA06H0JB1R

image shown is a representation only

C&K

DIP 6POL.SMT 1.27 J wing Reel
Supplier: C&K Components
Matchcode: TDA06H0JB1R
Rutronik No.: SWITCH10268
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
2.77 $
5,540.00 $

Parameter

Termination
SMT
No.of positions
6
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Height
2.3 mm
Length
8.8 mm
Width
6.2 mm
Pitch
1.3 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365019900
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?