Cart

TDA02H0SB1

C&K TDA02H0SB1

image shown is a representation only

C&K

DIP 2POL.SMT ACT.FLAT 1.27
Supplier: C&K Components
Matchcode: TDA02H0SB1
Rutronik No.: SWITCH6851
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
1.74 $
1.74 $

Prices

1 1.74 $
250 1.49 $
375 1.43 $
500 1.42 $
625 1.38 $

Parameter

Termination
SMT
No.of positions
2
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
1000 cycles
Plating
Au
Height
2.3 mm
Length
3.7 mm
Width
6.2 mm
Pitch
1.3 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?