Cart

T203S1D9AVQE

C&K T203S1D9AVQE

image shown is a representation only

C&K

TOGGLE DPDT ON-OFF-ON THT RA
Supplier: C&K Components
Matchcode: T203S1D9AVQE
Rutronik No.: SWITCH10637
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
11.39 $
569.50 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
Rightangle
Switch function
ON-OFF-ON
Mounting
PCB
Ground
No Y/N
Sealing
TERMINALS
max.Volt/Switch
20 AC V
Operating life
30000 cycles
Dimension
8,1x9,1 mm
Total high/long
L19,6 mm
Actuator size
5.4 mm
Pitch
2.5 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
100 mA
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?