Cart

T201MH9CBE

C&K T201MH9CBE

image shown is a representation only

C&K

Toggle On-On DPDT
Supplier: C&K Components
Matchcode: T201MH9CBE
Rutronik No.: SWITCH8920
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.94 $
197.00 $

Prices

50 3.94 $
60 3.59 $
110 3.40 $
270 3.28 $
550 3.22 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
Straight
Switch function
ON-ON
Dimension
9,1x8,1 mm
Total high/long
H19,6 mm
Operating temp.
-30 to 85 °C
Operating life
60000 cycles
max.Volt/Switch
20 DC V
max. I/ Switch
20 mA
Actuator size
5.4 mm
Mounting
PCB
Ground
No Y/N
Sealing
Terminals
Pitch
2.5 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?