Cart

T101STDCBE

C&K T101STDCBE

image shown is a representation only

C&K

TOGGLE ON-ON THT AU 20mA@20VDC
Supplier: C&K Components
Matchcode: T101STDCBE ++
Rutronik No.: SWITCH8917
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
4.91 $
4.91 $

Prices

1 4.91 $
50 4.47 $
90 4.25 $
220 4.09 $
450 4.02 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Straight
Switch function
ON-ON
Dimension
8,1x5,1 mm
Total high/long
H23,6 mm
Operating temp.
-30 to 85 °C
Operating life
60000 cycles
max.Volt/Switch
20 DC V
max. I/ Switch
20 mA
Actuator size
7.1 mm
Mounting
PCB
Ground
No Y/N
Sealing
TERMINALS
Pitch
2.5 mm
Plating
AU
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?