Cart

T101MH9ABE

C&K T101MH9ABE

image shown is a representation only

C&K

Toggle On-On SPDT rightangle
Supplier: C&K Components
Matchcode: T101MH9ABE ++
Rutronik No.: SWITCH6908
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
8.05 $
8.05 $

Prices

1 8.05 $
2 6.88 $
5 6.62 $
10 6.57 $
21 6.44 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-horiz
Switch function
ON-ON
Mounting
PCB
Ground
No Y/N
Sealing
Terminals
max.Volt/Switch
20 DC V
Operating life
60000 cycles
Plating
Au
Dimension
8,1x5,1 mm
Total high/long
L20,0 mm
Actuator size
5.3 mm
Pitch
2.5 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
20 mA
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?