Cart

SSW115S

C&K SSW115S

image shown is a representation only

C&K

Detect DPDT SMT 2N IP67
Supplier: C&K Components
Matchcode: SSW115S
Rutronik No.: SWITCH10634
Unit Pack: 900
MOQ: 900
Packaging: REEL
Best Choice
In Stock
1.61 $
1,449.00 $

Prices

900 1.61 $
1,800 1.33 $
2,700 1.28 $

Detect DPDT SMT 2N IP67 Description

Features:

  • Safety: Redundant switch (2 poles) with changeover (2 throws)
  • Reaction time: Fast switching times better than 15ms
  • NVH: Lower acoustic noise to address NVH (Noise vibration Harshness)
  • Faster production:  SMT compatible for faster assembly
  • Time to market: Fully backwards compatible with other products on the market
  • Sealing: IP67 with high reliability through laser welding and potting materials
  • Silicone-free:  C&K patented design does not require silicone grease
  • Improved low-current performance: C&K contact design allows for silver contacts increasing low-current performance and 10K cycles at 200mA inrush


Parameter

Termination
SMT
Contact type
DPDT
Model Construct
Straight
Mounting
PCB
Actuator
Pin
Operating force
2 N
Ground
No Y/N
Sealing
IP67
max.I /Switch
20 mA
Operating temp.
-40 to 85 °C
Height
12.2 mm
Length
15.4 mm
Width
8.4 mm
Operating life
200000 cycles
Automotive
NO
max.Volt/Switch
18 DC V
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365007000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?