Cart

SPA04B

C&K SPA04B

image shown is a representation only

C&K

DIP 4POL.THT PIANO LOWPROF
Supplier: C&K Components
Matchcode: SPA04B
Rutronik No.: SWITCH8589
Unit Pack: 30
MOQ: 300
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.57 $
771.00 $

Prices

300 2.57 $
330 2.48 $
690 2.43 $

Parameter

Termination
THT
No.of positions
4
Model construct
Top
Actuator
FLUSH
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-30 to 60 °C
Operating life
1000 cycles
max.Volt/Switch
5 DC V
max.I/ Switch
10 mA
Length
13.8 mm
Height
6.2 mm
Width
3.2 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?