Cart

SK-12D07-G 2NS

C&K SK-12D07-G 2NS

image shown is a representation only

C&K

SLIDE SMT RA SPDT ON-ON
Supplier: C&K Components
Matchcode: SK12D07G2NS
Rutronik No.: SWITCH10280
Unit Pack: 1000
MOQ: 30000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1381 $
4,143.00 $

Parameter

Termination
SMT
Contact type
SPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
8,6x4,7 mm
Total high/long
L8,3 mm
Operating temp.
-10 to 70 °C
Operating life
10000 cycles
max.Volt/Switch
30 DC V
max. I/ Switch
300 mA
Actuator size
4 mm
Mounting
PCB
Ground
NO Y/N
Sealing
NO
Pitch
2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365019990
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?