Cart

SDS002R

C&K SDS002R

image shown is a representation only

C&K

white SPST-NC SMT 5,7x5x2 silv.
Supplier: C&K Components
Matchcode: SDS002R +
Rutronik No.: PUSH4323
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Soon available
0.909 $
2,727.00 $

Parameter

Termination
SMT
Contact type
SPST-NC
Model Construct
Rightangle
Mounting
PCB
Actuator
Pin
Operating force
0.8 N
Ground
No Y/N
max.I /Switch
100 mA
Plating
Ag
Operating temp.
-40 to 85 °C
Height
2.0 mm
Length
5.7 mm
Width
5.0 mm
Operating life
50000 cycles
Automotive
NO
max.Volt/Switch
12 DC V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?