Cart

SDA04H1SBD

C&K

DIP 4P SMT TOP ACT.RAISED
Supplier: C&K Components
Matchcode: SDA04H1SBD
Rutronik No.: SWITCH7662
Unit Pack: 35
MOQ: 350
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
546.00 $

Prices

350 1.56 $
560 1.51 $
1,155 1.47 $

Parameter

Termination
SMT
No.of positions
4
Model construct
TOP
Actuator
RAISED
Tape sealed
YES Y/N
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Operating life
1000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
12.1 mm
Height
4.5 mm
Width
7.5 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?