Cart

RTE1602V44

C&K RTE1602V44

image shown is a representation only

C&K

ROTARY HEXA THT Rightangle
Supplier: C&K Components
Matchcode: RTE1602V44
Rutronik No.: SWITCH8084
Unit Pack: 150
MOQ: 4500
Packaging: REEL
On request
1.65 $
7,425.00 $

Parameter

Termination
THT
Code
HEXA
Plating
Au
No.of positions
16
Model construct
Rightangle
Stop position
No Y/N
Ground
No Y/N
Sealing
IP00
max. I/ Switch
100 mA
Width
7.4 mm
Diameter
2.5 mm
Operating temp.
-25 to 85 °C
Actuator size
3.9 mm
Height
7.3 mm
Length
8.5 mm
Operating life
20000 cycles
Pitch
2.5 mm
Automotive
NO
max.Volt/Switch
30 DC V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365015900
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?