Cart

RS-032G05A3-SM RT

C&K

Tact switch 6x3,5x4,5mm
Supplier: C&K Components
Matchcode: RS032G05A3SMRT
Rutronik No.: SWITCH10348
Unit Pack: 1500
MOQ: 30000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0975 $
2,925.00 $

Parameter

Termination
SMT
Operating force
2.5 N
Model Construct
Straight
Sealing
IP40
Dimension
6x3,5 mm
Total high/long
H4,5 mm
Operating life
30000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
0.7 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
8 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?