Cart

RS-014R05B1-SMA10 RT

C&K RS-014R05B1-SMA10 RT

image shown is a representation only

C&K

Tact switch 6x6x5mm 1,6N
Supplier: C&K Components
Matchcode: RS014R05B1SMA10RT
Rutronik No.: SWITCH8518
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.1069 $
106.90 $

Prices

1,000 0.1069 $
2,000 0.0912 $
3,000 0.0879 $
5,000 0.0871 $
7,000 0.0855 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-20 to 70 °C
Pitch
8.0 mm
Plating
Ag
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H5,0 mm
Actuator size
1.5 mm
Button version
Square
Automotive
NO
Operating life
30000 cycles
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?