Cart

PTS645SM432 LFS

C&K PTS645SM432 LFS

image shown is a representation only

C&K

TACT 6x6 THT H4,3mm 1,6N
Supplier: C&K Components
Matchcode: PTS645SM432LFS
Rutronik No.: SWITCH9032
Unit Pack: 2000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0727 $
872.40 $

Prices

12,000 0.0727 $
26,000 0.0713 $

Parameter

Termination
THT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H4,3 mm
Operating temp.
-20 to 60 °C
Operating life
100000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
0.7 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?