Cart

PTS645SK702 LFS

C&K PTS645SK702 LFS

image shown is a representation only

C&K

TACT 6x6 THT H7,0mm 2,6N
Supplier: C&K Components
Matchcode: PTS645SK702LFS
Rutronik No.: SWITCH9042
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
In Stock
0.0958 $
191.60 $

Prices

2,000 0.0958 $
4,000 0.0818 $
6,000 0.0789 $
8,000 0.08 $
10,000 0.0766 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
2.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-20 to 60 °C
Pitch
4.5 mm
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H7,0 mm
Actuator size
3.4 mm
Button version
Round
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?