Cart

PTS645SK432 LFS

C&K PTS645SK432 LFS

image shown is a representation only

C&K

TACT 6x6 THT H4,3mm 2,6N
Supplier: C&K Components
Matchcode: PTS645SK432LFS
Rutronik No.: SWITCH9034
Unit Pack: 2000
MOQ: 10000
Packaging: BULK
On request
0.076 $
760.00 $
Article with this quantity is not orderable.

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
2.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-20 to 60 °C
Pitch
4.5 mm
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H4,3 mm
Actuator size
0.7 mm
Button version
Round
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011900
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?