Cart

PN12SHNA03QE

C&K PN12SHNA03QE

image shown is a representation only

C&K

SPDT ON-ON THT-RA
Supplier: C&K Components
Matchcode: PN12SHNA03QE
Rutronik No.: PUSH4652
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.04 $
520.00 $

Prices

500 1.04 $
780 1.01 $
1,600 0.9876 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Rightangle
Switch function
ON-ON
Illuminated
No Y/N
Operating temp.
-10 to 60 °C
Operating life
10000 cycles
Mounting
PCB
Button version
SQUARE
Cap included
No Y/N
Dimension
5,0x8,3 mm
Total high/long
L22,0 mm
Actuator size
10.0 mm
Pitch
2.5 mm
Plating
AG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?