Cart

OS202011MA0QS1

C&K OS202011MA0QS1

image shown is a representation only

C&K

SLIDE THT DPDT ON-ON
Supplier: C&K Components
Matchcode: OS202011MA0QS1
Rutronik No.: SWITCH9015
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3758 $
375.80 $

Prices

1,000 0.3758 $
2,500 0.3626 $
4,500 0.356 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
Straight
Switch function
ON-ON
Dimension
8,6x6,8 mm
Total high/long
H8,7 mm
Operating temp.
-10 to 70 °C
Operating life
10000 cycles
max.Volt/Switch
12 DC V
max. I/ Switch
100 mA
Actuator size
4 mm
Mounting
PCB
Ground
No Y/N
Sealing
NO
Pitch
2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?