Cart

KSS341GLFS

C&K KSS341GLFS

image shown is a representation only

C&K

TACT SMT RA 4N AG SPST large
Supplier: C&K Components
Matchcode: KSS341GLFS
Rutronik No.: SWITCH8519
Unit Pack: 3000
MOQ: 18000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.284 $
5,112.00 $

Parameter

Termination
SMT
Operating force
4.0 N
Model Construct
Rightangle
Sealing
IP40
Dimension
5,5x1,7 mm
Total high/long
L4,4 mm
Operating temp.
-40 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
2,1x1,8 mm
Contact type
SPST-NO
Button version
Square
Ground
No Y/N
Pitch
7.0 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?