Cart

KSC4D1J50SHLFS

C&K KSC4D1J50SHLFS

image shown is a representation only

C&K

Detect 6.2x6.2x5.2mm SMT 2,0N
Supplier: C&K Components
Matchcode: KSC4D1J50SHLFS +
Rutronik No.: SWITCH9097
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2201 $
2,201.00 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
STRAIGHT
Actuator
Pin
Sealing
IP67
Mounting
PCB
Operating temp.
-40 to 85 °C
Operating life
2000000 cycles
max.Volt/Switch
32 DC V
max.I /Switch
50 mA
Operating force
2.0 N
Ground
No Y/N
Height
5.2 mm
Length
6.2 mm
Width
6.2 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?