Cart

KSA0V411LFT

C&K KSA0V411LFT

image shown is a representation only

C&K

Tact switch THT 3N right. IP6
Supplier: C&K Components
Matchcode: KSA0V411LFT
Rutronik No.: SWITCH8524
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/06/2016
0.3415 $
85.38 $

Prices

250 0.3415 $
750 0.3104 $
1,250 0.2949 $
2,500 0.2846 $
5,250 0.2794 $

Parameter

Termination
THT
Operating force
3.0 N
Model Construct
Rightangle
Sealing
IP60
Dimension
9,5x8,0 mm
Total high/long
L5,8 mm
Operating temp.
-40 to 125 °C
Operating life
100000 cycles
max.Volt/Switch
32 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
5.1 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?