Cart

KMR631NG ULC LFS

C&K KMR631NG ULC LFS

image shown is a representation only

C&K

TACT SMT VERT 4.6x2.8x1.9 3N AU
Supplier: C&K Components
Matchcode: KMR631NGULCLFS
Rutronik No.: SWITCH10307
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.2413 $
0.24 $

Prices

1 0.2413 $
14,000 0.1986 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.0 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Illuminated
No Y/N
Dimension
4,6x2,8 mm
Total high/long
H1,9 mm
Actuator size
1.1 mm
Button version
Round
Automotive
NO
Operating life
150000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
France
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?