Cart

KDS33

C&K KDS33

image shown is a representation only

C&K

Intrusion Switches,Pin,Wire
Supplier: C&K Components
Matchcode: KDS33
Rutronik No.: SWITCH9924
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
4.52 $
4.52 $

Prices

1 4.52 $
2 3.86 $
5 3.73 $
12 3.69 $
28 3.62 $

Parameter

Termination
Wire
Contact type
SPST-NC
Model Construct
STRAIGHT
Mounting
Panel
Actuator
Pin
Ground
No Y/N
Plating
Au
Operating temp.
-40 to 85 °C
Height
30.4 mm
Length
10.7 mm
Width
9.7 mm
Operating life
10000 cycles
Automotive
NO
max.Volt/Switch
20 DC V
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?