Cart

K12PBK1.51.5NOD

C&K K12PBK1.51.5NOD

image shown is a representation only

C&K

PUSH SNAP-IN THT ACT BLACK 5,0N
Supplier: C&K Components
Matchcode: K12PBK1515NOD
Rutronik No.: SWITCH8740
Unit Pack: 300
MOQ: 5100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
6,987.00 $

Parameter

Termination
THT
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Sealing
IP00
Illuminated
No Y/N
Operating temp.
-40 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
30 DC V
max.I / Switch
100 mA
Mounting
PCB
Cap included
Yes Y/N
Dimension
Dia:12,5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?