Cart

ITS30FV1ST

C&K

7.2x7.2x7mm THT green illum.
Supplier: C&K Components
Matchcode: ITS30FV1ST
Rutronik No.: SWITCH9364
Unit Pack: 200
MOQ: 1000
Packaging: TRAY
On request
1.73 $
1,730.00 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
10 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 85 °C
Pitch
4.0 mm
Illuminated
Green Y/N
Dimension
7,2x7,2 mm
Total high/long
H7,2 mm
Actuator size
4.0 mm
Button version
Square
Automotive
NO
Operating life
50000 cycles
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?