Cart

HDT0001

C&K HDT0001

image shown is a representation only

C&K

DETECT SPST 3,5x3,3x3,4MM SMT
Supplier: C&K Components
Matchcode: HDT0001
Rutronik No.: SWITCH8933
Unit Pack: 2450
MOQ: 2450
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9775 $
2,394.88 $

Prices

2,450 0.9775 $
4,900 0.9594 $

Parameter

Termination
SMT
Contact type
SPST
Model Construct
STRAIGHT
Actuator
Pin
Mounting
PCB
Operating temp.
-40 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
5 DC V
max.I /Switch
1 mA
Operating force
0.4 N
Ground
No Y/N
Height
3.4 mm
Length
3.5 mm
Width
3.3 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Thailand
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?