Cart

GP12MCBE

C&K GP12MCBE

image shown is a representation only

C&K

SPDT ON-MOM THT Rightangle
Supplier: C&K Components
Matchcode: GP12MCBE ++
Rutronik No.: SWITCH8929
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
6.63 $
331.50 $

Parameter

Termination
THT
Contact type
SPDT
Model Construct
Rightangle
Switch function
On-Mom
Mounting
PCB
Sealing
IP57
max.I / Switch
20 mA
max.Volt/Switch
20 DC V
Operating temp.
-40 to 85 °C
Actuator size
Dia:1,3 mm
Cap included
No Y/N
Illuminated
No Y/N
Dimension
5,4x4,5 mm
Total high/long
L9,0 mm
Button version
Round
Automotive
NO
Operating life
40000 cycles
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?