Cart

GP11MCBE

C&K GP11MCBE

image shown is a representation only

C&K

SPST OFF-MOM THT Rightangle
Supplier: C&K Components
Matchcode: GP11MCBE
Rutronik No.: SWITCH6822
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.39 $
219.50 $

Prices

50 4.39 $
55 3.99 $
100 3.79 $
240 3.66 $
500 3.59 $

Parameter

Termination
THT
Contact type
SPST
Model Construct
Rightangle
Switch function
OFF-MOM
Sealing
IP57
Illuminated
No Y/N
Operating temp.
-40 to 85 °C
Operating life
40000 cycles
max.Volt/Switch
20 DC V
max.I / Switch
20 mA
Mounting
PCB
Button version
Round
Cap included
No Y/N
Dimension
5,4x4,5 mm
Total high/long
L9,0 mm
Actuator size
Dia:1,3 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?