Cart

ES01MSABE

C&K ES01MSABE

image shown is a representation only

C&K

SLIDE SPDT On-On SMT 20V
Supplier: C&K Components
Matchcode: ES01MSABE ++
Rutronik No.: SWITCH8923
Unit Pack: 300
MOQ: 300
Packaging: REEL
On request
5.53 $
1,659.00 $

Prices

300 5.53 $
600 4.55 $

Parameter

Termination
SMT
Contact type
SPDT
Model construct
Rightangle
Switch function
ON-ON
Mounting
PCB
Ground
No Y/N
max.Volt/Switch
20 DC V
Operating life
40000 cycles
Plating
Au
Dimension
10x6,7 mm
Total high/long
L12,2 mm
Actuator size
3.1 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
20 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?