Cart

ELUMOASAQ2C12

C&K ELUMOASAQ2C12

image shown is a representation only

C&K

Elum series Off-Mom 2,5N ill.re
Supplier: C&K Components
Matchcode: ELUMOASAQ2C12
Rutronik No.: SWITCH9211
Unit Pack: 450
MOQ: 450
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.22 $
1,899.00 $

Prices

450 4.22 $
900 4.13 $
1,350 4.06 $

Parameter

Termination
SMT
Contact type
SPDT
Model Construct
Rightangle
Switch function
OFF-MOM
Sealing
IP00
Illuminated
Yes Y/N
Operating temp.
-40 to 80 °C
Operating life
30000 cycles
max.Volt/Switch
50 DC V
max.I / Switch
250 mA
Mounting
PCB
Button version
Square
Cap included
Yes Y/N
Dimension
11,4x6,1 mm
Total high/long
L28,2 mm
Actuator size
5x4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?