Cart

EDSSC0LFS

C&K EDSSC0LFS

image shown is a representation only

C&K

12,7x11,3x1,2mm SMT 2,4N AG
Supplier: C&K Components
Matchcode: EDSSC0LFS
Rutronik No.: SWITCH9541
Unit Pack: 50
MOQ: 2500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.741 $
1,852.50 $

Parameter

Termination
SMT
Operating force
2.4 N
Model Construct
Straight
Sealing
IP40
Dimension
12,7x11,3 mm
Total high/long
H1,2 mm
Operating temp.
-25 to 70 °C
Operating life
1000000 cycles
max.Volt/Switch
100 DC V
max.I / Switch
100 mA
Illuminated
No Y/N
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?