Cart

E103MD1ABE

C&K E103MD1ABE

image shown is a representation only

C&K

On-Off-On,THT,IP57,rightangle
Supplier: C&K Components
Matchcode: E103MD1ABE
Rutronik No.: SWITCH8909
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
8.77 $
8.77 $

Prices

1 8.77 $
2 7.49 $
4 7.21 $
10 7.14 $
20 7.01 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-horiz
Switch function
On-Off-On
Mounting
PCB
Ground
No Y/N
Sealing
IP57
max.Volt/Switch
20 DC V
Operating life
40000 cycles
Plating
Au
Dimension
12,7x6,6 mm
Total high/long
L26,5 mm
Actuator size
7.6 mm
Pitch
5.1 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
20 mA
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?