Cart

D6R00F1LFS

C&K D6R00F1LFS

image shown is a representation only

C&K

SPST OFF-MOM ACT ROUND WHITE
Supplier: C&K Components
Matchcode: D6R00F1LFS
Rutronik No.: SWITCH6984
Unit Pack: 2500
MOQ: 5000
Packaging: BULK
On request
0.693 $
3,465.00 $

Parameter

Termination
THT
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Mounting
PCB
Sealing
NO
max.I / Switch
100 mA
max.Volt/Switch
32 DC V
Operating temp.
-20 to 85 °C
Cap included
No Y/N
Illuminated
No Y/N
Dimension
11,4x11,4 mm
Total high/long
H12,9 mm
Button version
ROUND
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?