Cart

CCM04-5123LFS R192

C&K

08P SMART CARD CONNECTOR
Supplier: C&K Components
Matchcode: CCM045123LFSR192
Rutronik No.: CONIO2161
Unit Pack: 1
MOQ: 5700
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/13/2016
On request
On request
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?