Cart

BD08AV

C&K BD08AV

image shown is a representation only

C&K

DIP 8P THT raised rightangle
Supplier: C&K Components
Matchcode: BD08AV
Rutronik No.: SWITCH8906
Unit Pack: 23
MOQ: 230
Packaging: TUBE
On request
1.91 $
439.30 $

Parameter

Termination
THT
No.of positions
8
Model construct
SIDE
Actuator
RAISED
Tape sealed
No Y/N
Ground
No Y/N
max.Volt/Switch
25 DC V
Operating life
10000 cycles
Plating
Au
Height
9.7 mm
Length
22.4 mm
Width
7.6 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019900
Country
Germany
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?