Cart

BD04AV

C&K BD04AV

image shown is a representation only

C&K

DIP 4P THT raised rightangle
Supplier: C&K Components
Matchcode: BD04AV ++
Rutronik No.: SWITCH8904
Unit Pack: 42
MOQ: 42
Packaging: TUBE
Best Choice
In Stock
2.20 $
92.40 $

Prices

42 2.20 $
84 1.88 $
126 1.81 $
210 1.80 $
420 1.77 $

Parameter

Termination
THT
No.of positions
4
Model construct
SIDE
Actuator
RAISED
Tape sealed
No Y/N
Ground
No Y/N
max.Volt/Switch
25 Dc V
Operating life
10000 cycles
Plating
Au
Height
9.7 mm
Length
12.2 mm
Width
7.6 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?