Cart

AYZ0103AGRLC

C&K AYZ0103AGRLC

image shown is a representation only

C&K

SLIDE SWITCH SMT RA-HORIZ SP3T
Supplier: C&K Components
Matchcode: AYZ0103AGRLC
Rutronik No.: SWITCH9081
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.89 $
3,560.00 $

Parameter

Termination
SMT
Contact type
SP3T
Model construct
RA-horiz
Switch function
ON-ON-ON
Mounting
PCB
Ground
No Y/N
Sealing
NO
max.Volt/Switch
12 DC V
Operating life
10000 cycles
Plating
Ag
Dimension
9,8x1,5 mm
Total high/long
L3,0 mm
Actuator size
1 mm
Pitch
2.5 mm
Operating temp.
-10 to 60 °C
Automotive
NO
max. I/ Switch
100 mA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?